
MHQ1005P3N0BT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P3N0BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P3N0BT000CT-ND - Cut Tape (CT) 445-MHQ1005P3N0BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N0BT000 |
Description | FIXED IND 3NH 900MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N0BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24019 | RM2,401.90 |
| 20,000 | RM0.22650 | RM4,530.00 |
| 30,000 | RM0.21886 | RM6,565.80 |
| 50,000 | RM0.20961 | RM10,480.50 |
| 70,000 | RM0.20374 | RM14,261.80 |
| 100,000 | RM0.19770 | RM19,770.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.42200 | RM4.22 |
| 100 | RM0.34830 | RM34.83 |
| 1,000 | RM0.28632 | RM286.32 |
| 5,000 | RM0.24973 | RM1,248.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.44100 | RM4.41 |
| 100 | RM0.36210 | RM36.21 |
| 1,000 | RM0.29775 | RM297.75 |
| 5,000 | RM0.25972 | RM1,298.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

