
MLF1005G1R0KT000 | |
|---|---|
DigiKey Part Number | 445-15682-2-ND - Tape & Reel (TR) 445-15682-1-ND - Cut Tape (CT) 445-15682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005G1R0KT000 |
Description | FIXED IND 1UH 40MA 640 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 40 mA 640mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005G1R0KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.59100 | RM5.91 |
| 25 | RM0.54840 | RM13.71 |
| 50 | RM0.51700 | RM25.85 |
| 100 | RM0.48740 | RM48.74 |
| 250 | RM0.45104 | RM112.76 |
| 500 | RM0.42520 | RM212.60 |
| 1,000 | RM0.40090 | RM400.90 |
| 2,500 | RM0.37088 | RM927.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32655 | RM3,265.50 |
| 20,000 | RM0.30795 | RM6,159.00 |
| 30,000 | RM0.29757 | RM8,927.10 |
| 50,000 | RM0.28501 | RM14,250.50 |
| 70,000 | RM0.27704 | RM19,392.80 |
| 100,000 | RM0.27088 | RM27,088.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

