
MLG0603P4N3ST000 | |
|---|---|
DigiKey Part Number | 445-7817-2-ND - Tape & Reel (TR) 445-7817-1-ND - Cut Tape (CT) 445-7817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P4N3ST000 |
Description | FIXED IND 4.3NH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P4N3ST000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 100 | RM0.09650 | RM9.65 |
| 1,000 | RM0.07939 | RM79.39 |
| 5,000 | RM0.06924 | RM346.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06186 | RM927.90 |
| 30,000 | RM0.05833 | RM1,749.90 |
| 45,000 | RM0.05636 | RM2,536.20 |
| 75,000 | RM0.05397 | RM4,047.75 |
| 105,000 | RM0.05245 | RM5,507.25 |
| 150,000 | RM0.05089 | RM7,633.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


