
MLG0603S22NJT000 | |
|---|---|
DigiKey Part Number | 445-3111-2-ND - Tape & Reel (TR) 445-3111-1-ND - Cut Tape (CT) 445-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S22NJT000 |
Description | FIXED IND 22NH 150MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 150 mA 1.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S22NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 6 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.29900 | RM2.99 |
| 100 | RM0.24550 | RM24.55 |
| 1,000 | RM0.20196 | RM201.96 |
| 5,000 | RM0.17616 | RM880.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.09797 | RM1,469.55 |
| 30,000 | RM0.09238 | RM2,771.40 |
| 45,000 | RM0.08926 | RM4,016.70 |
| 75,000 | RM0.08548 | RM6,411.00 |
| 105,000 | RM0.08308 | RM8,723.40 |
| 150,000 | RM0.08062 | RM12,093.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

