27 nH Unshielded Multilayer Inductor 100 mA 1.5Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 nH Unshielded Multilayer Inductor 100 mA 1.5Ohm Max 0201 (0603 Metric)
0201-MLG

MLG0603S27NJT000

DigiKey Part Number
445-3112-2-ND - Tape & Reel (TR)
445-3112-1-ND - Cut Tape (CT)
445-3112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S27NJT000
Description
FIXED IND 27NH 100MA 1.5 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 100 mA 1.5Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S27NJT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
6 @ 100MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10126RM1,518.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.52800RM5.28
100RM0.43500RM43.50
1,000RM0.35779RM357.79
5,000RM0.31210RM1,560.50
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.25600RM2.56
25RM0.24120RM6.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900