1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S1N0CT000

DigiKey Part Number
445-172439-2-ND - Tape & Reel (TR)
445-172439-1-ND - Cut Tape (CT)
445-172439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S1N0CT000
Description
FIXED IND 1NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S1N0CT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,481
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.28800RM2.88
100RM0.23520RM23.52
1,000RM0.19349RM193.49
5,000RM0.16877RM843.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.16232RM1,623.20
20,000RM0.15306RM3,061.20
30,000RM0.14789RM4,436.70
50,000RM0.14164RM7,082.00
70,000RM0.13766RM9,636.20
100,000RM0.13358RM13,358.00
250,000RM0.12460RM31,150.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900