
MLG1005S1N0ST000 | |
|---|---|
DigiKey Part Number | 445-3035-2-ND - Tape & Reel (TR) 445-3035-1-ND - Cut Tape (CT) 445-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N0ST000 |
Description | FIXED IND 1NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N0ST000 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.29900 | RM2.99 |
| 100 | RM0.24470 | RM24.47 |
| 1,000 | RM0.20126 | RM201.26 |
| 5,000 | RM0.17553 | RM877.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16232 | RM1,623.20 |
| 20,000 | RM0.15306 | RM3,061.20 |
| 30,000 | RM0.14789 | RM4,436.70 |
| 50,000 | RM0.14164 | RM7,082.00 |
| 70,000 | RM0.13766 | RM9,636.20 |
| 100,000 | RM0.13358 | RM13,358.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

