
MLG1005S5N6STD25 | |
|---|---|
DigiKey Part Number | 445-16312-2-ND - Tape & Reel (TR) 445-16312-1-ND - Cut Tape (CT) 445-16312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S5N6STD25 |
Description | FIXED IND 5.6NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S5N6STD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.32320 | RM8.08 |
| 50 | RM0.30420 | RM15.21 |
| 100 | RM0.28680 | RM28.68 |
| 250 | RM0.26524 | RM66.31 |
| 500 | RM0.25004 | RM125.02 |
| 1,000 | RM0.23569 | RM235.69 |
| 2,500 | RM0.21804 | RM545.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19773 | RM1,977.30 |
| 20,000 | RM0.18644 | RM3,728.80 |
| 30,000 | RM0.18015 | RM5,404.50 |
| 50,000 | RM0.17254 | RM8,627.00 |
| 70,000 | RM0.16770 | RM11,739.00 |
| 100,000 | RM0.16273 | RM16,273.00 |
| 250,000 | RM0.15514 | RM38,785.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

