


MLK0603L12NJT000 | |
|---|---|
DigiKey Part Number | 445-1583-2-ND - Tape & Reel (TR) 445-1583-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK0603L12NJT000 |
Description | FIXED IND 12NH 150MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 150 mA 1Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L12NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 6 @ 300MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.44100 | RM4.41 |
| 100 | RM0.36170 | RM36.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23251 | RM3,487.65 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

