


MLP2012S3R3MT0S1 | |
|---|---|
DigiKey Part Number | 445-6365-2-ND - Tape & Reel (TR) 445-6365-1-ND - Cut Tape (CT) 445-6365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012S3R3MT0S1 |
Description | FIXED IND 3.3UH 900MA 247 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 900 mA 247mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012S3R3MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 247mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.74100 | RM7.41 |
| 100 | RM0.60910 | RM60.91 |
| 1,000 | RM0.50093 | RM500.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45424 | RM1,816.96 |
| 8,000 | RM0.42834 | RM3,426.72 |
| 12,000 | RM0.41389 | RM4,966.68 |
| 20,000 | RM0.39639 | RM7,927.80 |
| 28,000 | RM0.38528 | RM10,787.84 |
| 40,000 | RM0.37386 | RM14,954.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


