120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S121CT000

DigiKey Part Number
445-2143-2-ND - Tape & Reel (TR)
445-2143-1-ND - Cut Tape (CT)
445-2143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S121CT000
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S121CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,012
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.36200RM3.62
25RM0.31520RM7.88
50RM0.28220RM14.11
100RM0.25260RM25.26
250RM0.21716RM54.29
500RM0.19274RM96.37
1,000RM0.17017RM170.17
5,000RM0.13262RM663.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10835RM1,625.25
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100