240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603Y241CTD25

DigiKey Part Number
445-MMZ0603Y241CTD25TR-ND - Tape & Reel (TR)
445-MMZ0603Y241CTD25CT-ND - Cut Tape (CT)
445-MMZ0603Y241CTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603Y241CTD25
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.12460RM1,869.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.39800RM3.98
25RM0.34520RM8.63
50RM0.30880RM15.44
100RM0.27660RM27.66
250RM0.23736RM59.34
500RM0.21048RM105.24
1,000RM0.18557RM185.57
5,000RM0.13436RM671.80
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.39000RM3.90
25RM0.33720RM8.43
50RM0.30260RM15.13
100RM0.27030RM27.03
250RM0.23232RM58.08
500RM0.20622RM103.11
1,000RM0.18223RM182.23
5,000RM0.13344RM667.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500