33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 240mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 240mOhm
MMZ-Series_1005 Type

MMZ1005D330CT000

DigiKey Part Number
445-3340-2-ND - Tape & Reel (TR)
445-3340-1-ND - Cut Tape (CT)
445-3340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005D330CT000
Description
FERRITE BEAD 33 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005D330CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
240mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20500RM2.05
25RM0.17800RM4.45
50RM0.16000RM8.00
100RM0.14380RM14.38
250RM0.12388RM30.97
500RM0.11040RM55.20
1,000RM0.09787RM97.87
5,000RM0.07234RM361.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06371RM637.10
20,000RM0.05910RM1,182.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900