75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
MMZ1005xxxxET000

MMZ1005F750ETD25

DigiKey Part Number
445-181780-2-ND - Tape & Reel (TR)
445-181780-1-ND - Cut Tape (CT)
445-181780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005F750ETD25
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
250mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
75 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.61100RM6.11
25RM0.52800RM13.20
50RM0.47280RM23.64
100RM0.42240RM42.24
250RM0.36136RM90.34
500RM0.31938RM159.69
1,000RM0.28037RM280.37
5,000RM0.24294RM1,214.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19848RM1,984.80
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700