
MMZ1608A182BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608A182BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608A182BTA00CT-ND - Cut Tape (CT) 445-MMZ1608A182BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A182BTA00 |
Description | FERRITE BEAD 1.8 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608A182BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.25200 | RM2.52 |
| 25 | RM0.22080 | RM5.52 |
| 50 | RM0.19780 | RM9.89 |
| 100 | RM0.17730 | RM17.73 |
| 250 | RM0.15272 | RM38.18 |
| 500 | RM0.13586 | RM67.93 |
| 1,000 | RM0.12033 | RM120.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08988 | RM359.52 |
| 8,000 | RM0.07778 | RM622.24 |
| 12,000 | RM0.07141 | RM856.92 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


