
MMZ1608D220CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D220CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608D220CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608D220CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D220CTAH0 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D220CTAH0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.18840 | RM9.42 |
| 100 | RM0.16860 | RM16.86 |
| 250 | RM0.14548 | RM36.37 |
| 500 | RM0.12938 | RM64.69 |
| 1,000 | RM0.11461 | RM114.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08988 | RM359.52 |
| 8,000 | RM0.07778 | RM622.24 |
| 12,000 | RM0.07141 | RM856.92 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


