180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608S181ATD25

DigiKey Part Number
445-MMZ1608S181ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608S181ATD25CT-ND - Cut Tape (CT)
445-MMZ1608S181ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608S181ATD25
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,010
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22500RM2.25
25RM0.19560RM4.89
50RM0.17580RM8.79
100RM0.15800RM15.80
250RM0.13600RM34.00
500RM0.12112RM60.56
1,000RM0.10729RM107.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08430RM337.20
8,000RM0.07302RM584.16
12,000RM0.06679RM801.48
20,000RM0.06600RM1,320.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900