Similar
Similar
Similar

MMZ1608S301ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S301ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608S301ATA00CT-ND - Cut Tape (CT) 445-MMZ1608S301ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S301ATA00 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608S301ATA00 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBGK00160808301Y00 | Pulse Electronics | 0 | 553-BBGK00160808301Y00TR-ND | RM0.05305 | Similar |
| MH1608-301Y | Bourns Inc. | 10,119 | 118-MH1608-301YCT-ND | RM0.39000 | Similar |
| MU1608-301Y | Bourns Inc. | 0 | MU1608-301Y-ND | RM0.06351 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.18760 | RM4.69 |
| 50 | RM0.16780 | RM8.39 |
| 100 | RM0.15090 | RM15.09 |
| 250 | RM0.13016 | RM32.54 |
| 500 | RM0.11592 | RM57.96 |
| 1,000 | RM0.10276 | RM102.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07704 | RM308.16 |
| 8,000 | RM0.06684 | RM534.72 |
| 12,000 | RM0.06120 | RM734.40 |
| 20,000 | RM0.05910 | RM1,182.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |





