300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y301BTA00

DigiKey Part Number
445-MMZ1608Y301BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Y301BTA00CT-ND - Cut Tape (CT)
445-MMZ1608Y301BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y301BTA00
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Y301BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,114
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21700RM2.17
25RM0.18760RM4.69
50RM0.16780RM8.39
100RM0.15090RM15.09
250RM0.13016RM32.54
500RM0.11592RM57.96
1,000RM0.10276RM102.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07704RM308.16
8,000RM0.06684RM534.72
12,000RM0.06120RM734.40
20,000RM0.05910RM1,182.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900