MMZ1608Y301CTAH0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 30,897
Unit Price: RM0.39000
Datasheet

Similar


TDK
In Stock: 21,114
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 10,119
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.06351
Datasheet
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y301CTAH0

DigiKey Part Number
445-MMZ1608Y301CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608Y301CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608Y301CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y301CTAH0
Description
FERRITE BEAD 300 OHM 0603 4LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608R301ATA00TDK30,897445-MMZ1608R301ATA00CT-NDRM0.39000Direct
MMZ1608Y301BTA00TDK21,114445-MMZ1608Y301BTA00CT-NDRM0.39000Similar
MH1608-301YBourns Inc.10,119118-MH1608-301YCT-NDRM0.39000Similar
MU1608-301YBourns Inc.0MU1608-301Y-NDRM0.06351Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06493RM259.72
8,000RM0.05884RM470.72
12,000RM0.05682RM681.84
28,000RM0.05276RM1,477.28
100,000RM0.05215RM5,215.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900