Direct
Similar
Similar
Similar

MMZ1608Y301CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y301CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608Y301CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608Y301CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y301CTAH0 |
Description | FERRITE BEAD 300 OHM 0603 4LN |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608R301ATA00 | TDK | 30,897 | 445-MMZ1608R301ATA00CT-ND | RM0.39000 | Direct |
| MMZ1608Y301BTA00 | TDK | 21,114 | 445-MMZ1608Y301BTA00CT-ND | RM0.39000 | Similar |
| MH1608-301Y | Bourns Inc. | 10,119 | 118-MH1608-301YCT-ND | RM0.39000 | Similar |
| MU1608-301Y | Bourns Inc. | 0 | MU1608-301Y-ND | RM0.06351 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06493 | RM259.72 |
| 8,000 | RM0.05884 | RM470.72 |
| 12,000 | RM0.05682 | RM681.84 |
| 28,000 | RM0.05276 | RM1,477.28 |
| 100,000 | RM0.05215 | RM5,215.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



