
MPZ1608Y151BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y151BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y151BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y151BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y151BTD25 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y151BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.25600 | RM2.56 |
| 25 | RM0.22360 | RM5.59 |
| 50 | RM0.20020 | RM10.01 |
| 100 | RM0.17970 | RM17.97 |
| 250 | RM0.15476 | RM38.69 |
| 500 | RM0.13758 | RM68.79 |
| 1,000 | RM0.12179 | RM121.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09539 | RM381.56 |
| 8,000 | RM0.08246 | RM659.68 |
| 12,000 | RM0.07683 | RM921.96 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


