
NLC565050T-1R0K-PF | |
|---|---|
DigiKey Part Number | 445-3519-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC565050T-1R0K-PF |
Description | FIXED IND 1UH 1.8A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1.8 A 30mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC565050T-1R0K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5650 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |

