330 µH Unshielded Drum Core, Wirewound Inductor 70 mA 15.99Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Unshielded Drum Core, Wirewound Inductor 70 mA 15.99Ohm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-331K-PF

DigiKey Part Number
445-1546-2-ND - Tape & Reel (TR)
445-1546-1-ND - Cut Tape (CT)
445-1546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-331K-PF
Description
FIXED IND 330UH 70MA 15.99 OHM
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 70 mA 15.99Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-331K-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
15.99Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,502
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.57500RM5.75
100RM0.47400RM47.40
1,000RM0.38982RM389.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.36757RM735.14
4,000RM0.34656RM1,386.24
6,000RM0.33485RM2,009.10
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100