330 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 42mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 42mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-R33M-EFR

DigiKey Part Number
445-16410-2-ND - Tape & Reel (TR)
445-16410-1-ND - Cut Tape (CT)
445-16410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-R33M-EFR
Description
FIXED IND 330NH 2.1A 42 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 42mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-R33M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.57500RM5.75
100RM0.47320RM47.32
1,000RM0.38919RM389.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.37430RM748.60
4,000RM0.35293RM1,411.72
6,000RM0.34099RM2,045.94
10,000RM0.32655RM3,265.50
14,000RM0.31738RM4,443.32
20,000RM0.30795RM6,159.00
50,000RM0.28501RM14,250.50
100,000RM0.27088RM27,088.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100