
NLFV32T-1R0M-EF | |
|---|---|
DigiKey Part Number | 445-15763-2-ND - Tape & Reel (TR) 445-15763-1-ND - Cut Tape (CT) 445-15763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-1R0M-EF |
Description | FIXED IND 1UH 750MA 72 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 750 mA 72mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-1R0M-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.87900 | RM8.79 |
| 25 | RM0.81160 | RM20.29 |
| 50 | RM0.76520 | RM38.26 |
| 100 | RM0.72140 | RM72.14 |
| 250 | RM0.66728 | RM166.82 |
| 500 | RM0.62914 | RM314.57 |
| 1,000 | RM0.59317 | RM593.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.55385 | RM1,107.70 |
| 4,000 | RM0.52223 | RM2,088.92 |
| 6,000 | RM0.50459 | RM3,027.54 |
| 10,000 | RM0.48324 | RM4,832.40 |
| 14,000 | RM0.46968 | RM6,575.52 |
| 20,000 | RM0.45574 | RM9,114.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

