
NLV25T-R27J-PF | |
|---|---|
DigiKey Part Number | 445-1718-2-ND - Tape & Reel (TR) 445-1718-1-ND - Cut Tape (CT) 445-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R27J-PF |
Description | FIXED IND 270NH 420MA 550 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 420 mA 550mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R27J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 425MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.57500 | RM5.75 |
| 100 | RM0.47400 | RM47.40 |
| 1,000 | RM0.38982 | RM389.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36757 | RM735.14 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

