
NLV25T-R56J-EF | |
|---|---|
DigiKey Part Number | 445-16518-2-ND - Tape & Reel (TR) 445-16518-1-ND - Cut Tape (CT) 445-16518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R56J-EF |
Description | FIXED IND 560NH 325MA 750 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 325 mA 750mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R56J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 325MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.56300 | RM5.63 |
| 100 | RM0.46490 | RM46.49 |
| 1,000 | RM0.38218 | RM382.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36757 | RM735.14 |
| 4,000 | RM0.34656 | RM1,386.24 |
| 6,000 | RM0.33485 | RM2,009.10 |
| 10,000 | RM0.32067 | RM3,206.70 |
| 14,000 | RM0.31166 | RM4,363.24 |
| 20,000 | RM0.30240 | RM6,048.00 |
| 50,000 | RM0.27987 | RM13,993.50 |
| 100,000 | RM0.26546 | RM26,546.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

