560 nH Unshielded Drum Core, Wirewound Inductor 325 mA 750mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-R56J-EF

DigiKey Part Number
445-16518-2-ND - Tape & Reel (TR)
445-16518-1-ND - Cut Tape (CT)
445-16518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-R56J-EF
Description
FIXED IND 560NH 325MA 750 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 325 mA 750mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-R56J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
325MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305,149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.56300RM5.63
100RM0.46490RM46.49
1,000RM0.38218RM382.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.36757RM735.14
4,000RM0.34656RM1,386.24
6,000RM0.33485RM2,009.10
10,000RM0.32067RM3,206.70
14,000RM0.31166RM4,363.24
20,000RM0.30240RM6,048.00
50,000RM0.27987RM13,993.50
100,000RM0.26546RM26,546.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700