12 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-120J-PF

DigiKey Part Number
445-NLV32T-120J-PFTR-ND - Tape & Reel (TR)
445-NLV32T-120J-PFCT-ND - Cut Tape (CT)
445-NLV32T-120J-PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-120J-PF
Description
FIXED IND 12UH 140MA 2.5 OHM SMD
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-120J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.57500RM5.75
100RM0.47400RM47.40
1,000RM0.38982RM389.82
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100