
NLV32T-180J-PF | |
|---|---|
DigiKey Part Number | 445-180209-2-ND - Tape & Reel (TR) 445-180209-1-ND - Cut Tape (CT) 445-180209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-180J-PF |
Description | FIXED IND 18UH 120MA 3.3 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-180J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.57500 | RM5.75 |
| 100 | RM0.47400 | RM47.40 |
| 1,000 | RM0.38982 | RM389.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36757 | RM735.14 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

