68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-680J-EFD

DigiKey Part Number
445-16607-2-ND - Tape & Reel (TR)
445-16607-1-ND - Cut Tape (CT)
445-16607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-680J-EFD
Description
FIXED IND 68UH 50MA 9 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-680J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,826
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.66600RM6.66
25RM0.61640RM15.41
50RM0.58080RM29.04
100RM0.54770RM54.77
250RM0.50684RM126.71
500RM0.47776RM238.88
1,000RM0.45046RM450.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.43323RM866.46
4,000RM0.40848RM1,633.92
6,000RM0.39468RM2,368.08
10,000RM0.37797RM3,779.70
14,000RM0.36736RM5,143.04
20,000RM0.35645RM7,129.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300