


NTCG104QH474HT1 | |
|---|---|
DigiKey Part Number | 445-174908-2-ND - Tape & Reel (TR) 445-174908-1-ND - Cut Tape (CT) 445-174908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104QH474HT1 |
Description | THERM NTC 470KOHM 4661K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4661K |
Series | B25/85 4750K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 470k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 5 | RM0.30800 | RM1.54 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.26640 | RM6.66 |
| 50 | RM0.25140 | RM12.57 |
| 100 | RM0.23720 | RM23.72 |
| 500 | RM0.20850 | RM104.25 |
| 1,000 | RM0.19791 | RM197.91 |
| 5,000 | RM0.17676 | RM883.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16566 | RM1,656.60 |
| 20,000 | RM0.15861 | RM3,172.20 |
| 30,000 | RM0.15477 | RM4,643.10 |
| 50,000 | RM0.15020 | RM7,510.00 |
| 70,000 | RM0.14735 | RM10,314.50 |
| 100,000 | RM0.14446 | RM14,446.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



