
NTCG164BF473FT1SX | |
|---|---|
DigiKey Part Number | 445-NTCG164BF473FT1SXTR-ND - Tape & Reel (TR) 445-NTCG164BF473FT1SXCT-ND - Cut Tape (CT) 445-NTCG164BF473FT1SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BF473FT1SX |
Description | NTC,47K,1%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | 4098K | |
B25/85 | 4114K | |
B25/100 | 4137K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 5 | RM0.85800 | RM4.29 |
| 10 | RM0.81200 | RM8.12 |
| 25 | RM0.75320 | RM18.83 |
| 50 | RM0.71320 | RM35.66 |
| 100 | RM0.67610 | RM67.61 |
| 500 | RM0.60258 | RM301.29 |
| 1,000 | RM0.57528 | RM575.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51729 | RM2,069.16 |
| 8,000 | RM0.49674 | RM3,973.92 |
| 12,000 | RM0.48553 | RM5,826.36 |
| 20,000 | RM0.47219 | RM9,443.80 |
| 28,000 | RM0.46386 | RM12,988.08 |
| 40,000 | RM0.45541 | RM18,216.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

