NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG164BH103JT1

DigiKey Part Number
445-174327-2-ND - Tape & Reel (TR)
445-174327-1-ND - Cut Tape (CT)
445-174327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164BH103JT1
Description
THERMISTOR NTC 10KOHM 4067K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4067K
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,831
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
5RM0.48800RM2.44
10RM0.46100RM4.61
25RM0.42720RM10.68
50RM0.40260RM20.13
100RM0.38100RM38.10
500RM0.33742RM168.71
1,000RM0.32127RM321.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29873RM1,194.92
8,000RM0.28607RM2,288.56
12,000RM0.27916RM3,349.92
20,000RM0.27095RM5,419.00
28,000RM0.26582RM7,442.96
40,000RM0.26062RM10,424.80
100,000RM0.24828RM24,828.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900