


NTCG164QH224HT1 | |
|---|---|
DigiKey Part Number | 445-NTCG164QH224HT1TR-ND - Tape & Reel (TR) 445-NTCG164QH224HT1CT-ND - Cut Tape (CT) 445-NTCG164QH224HT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QH224HT1 |
Description | THERM NTC 220KOHM 4661K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4661K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 5 | RM0.69400 | RM3.47 |
| 10 | RM0.65000 | RM6.50 |
| 25 | RM0.60200 | RM15.05 |
| 50 | RM0.56900 | RM28.45 |
| 100 | RM0.53860 | RM53.86 |
| 500 | RM0.47872 | RM239.36 |
| 1,000 | RM0.45649 | RM456.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40948 | RM1,637.92 |
| 8,000 | RM0.39274 | RM3,141.92 |
| 12,000 | RM0.38362 | RM4,603.44 |
| 20,000 | RM0.37277 | RM7,455.40 |
| 28,000 | RM0.36599 | RM10,247.72 |
| 40,000 | RM0.35912 | RM14,364.80 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

