


NTCG164QH334HT1 | |
|---|---|
DigiKey Part Number | 445-174919-2-ND - Tape & Reel (TR) 445-174919-1-ND - Cut Tape (CT) 445-174919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QH334HT1 |
Description | THERM NTC 330KOHM 4661K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 330k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | 3900K | |
B25/50 | 4661K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | 3497K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 5 | RM4.50000 | RM22.50 |
| 10 | RM4.27900 | RM42.79 |
| 25 | RM4.01240 | RM100.31 |
| 50 | RM3.83280 | RM191.64 |
| 100 | RM3.66740 | RM366.74 |
| 500 | RM3.33536 | RM1,667.68 |
| 1,000 | RM3.21197 | RM3,211.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.93746 | RM11,749.84 |
| 8,000 | RM2.84414 | RM22,753.12 |
| 12,000 | RM2.79318 | RM33,518.16 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |


