
PC47EER35-Z | |
|---|---|
DigiKey Part Number | 445-180896-ND |
Manufacturer | |
Manufacturer Product Number | PC47EER35-Z |
Description | FERRITE CORE E 2.77UH PCS47 2PC |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core E Type 1.378" (35.00mm) Length 0.445" (11.30mm) Width Diameter 0.815" (20.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | EER 35 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 2.77 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.85 | |
Effective Length (le) mm | 90.8 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 9720.0 | |
Finish | Uncoated | |
Height | 0.815" (20.70mm) | |
Length | 1.378" (35.00mm) | |
Width | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.46000 | RM22.46 |
| 10 | RM15.27900 | RM152.79 |
| 25 | RM12.90440 | RM322.61 |
| 80 | RM10.20563 | RM816.45 |
| 160 | RM9.16050 | RM1,465.68 |
| Unit Price without VAT: | RM22.46000 |
|---|---|
| Unit Price with VAT: | RM24.70600 |

