


SLF12555T-100M3R4-PF | |
|---|---|
DigiKey Part Number | 445-SLF12555T-100M3R4-PFTR-ND - Tape & Reel (TR) 445-SLF12555T-100M3R4-PFCT-ND - Cut Tape (CT) 445-SLF12555T-100M3R4-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-100M3R4-PF |
Description | FIXED IND 10UH 4.3A 25.8 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.3 A 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-100M3R4-PF Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-100M-D | TDK | 2,141 | 445-15160-1-ND | RM6.83000 | MFR Recommended |
| P1168.103NLT | Pulse Electronics | 1,000 | 553-P1168.103NLTCT-ND | RM6.91000 | Direct |
| PA4303.103NLT | Pulse Electronics | 0 | 553-2486-2-ND | RM3.31098 | Direct |
| 7447706100 | Würth Elektronik | 0 | 732-7447706100CT-ND | RM4.90000 | Similar |
| 7447714100 | Würth Elektronik | 9,473 | 732-2988-1-ND | RM8.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.51766 | RM1,258.83 |
| 1,000 | RM2.37407 | RM2,374.07 |
| 1,500 | RM2.29395 | RM3,440.93 |
| 2,500 | RM2.19698 | RM5,492.45 |
| 3,500 | RM2.13540 | RM7,473.90 |
| 5,000 | RM2.07206 | RM10,360.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.27000 | RM4.27 |
| 10 | RM3.51200 | RM35.12 |
| 100 | RM2.88630 | RM288.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.02000 | RM5.02 |
| 10 | RM3.89100 | RM38.91 |
| 25 | RM3.51720 | RM87.93 |
| 50 | RM3.25880 | RM162.94 |
| 100 | RM3.01940 | RM301.94 |
| 250 | RM2.72896 | RM682.24 |
| Unit Price without VAT: | RM4.27000 |
|---|---|
| Unit Price with VAT: | RM4.69700 |

