
SLF12565T-100M4R8-H | |
|---|---|
DigiKey Part Number | 445-3840-2-ND - Tape & Reel (TR) 445-3840-1-ND - Cut Tape (CT) 445-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-100M4R8-H |
Description | FIXED IND 10UH 4.8A 24.24 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.8 A 24.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-100M4R8-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM5.31500 | RM53.15 |
| 25 | RM4.91560 | RM122.89 |
| 50 | RM4.63420 | RM231.71 |
| 100 | RM4.36910 | RM436.91 |
| 250 | RM4.04212 | RM1,010.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.88784 | RM1,943.92 |
| 1,000 | RM3.66629 | RM3,666.29 |
| 1,500 | RM3.54274 | RM5,314.11 |
| 2,500 | RM3.39314 | RM8,482.85 |
| 3,500 | RM3.29819 | RM11,543.66 |
| 5,000 | RM3.20125 | RM16,006.25 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |

