
SLF12575T-101M1R9-H | |
|---|---|
DigiKey Part Number | 445-3852-2-ND - Tape & Reel (TR) 445-3852-1-ND - Cut Tape (CT) 445-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-101M1R9-H |
Description | FIXED IND 100UH 1.9A 125 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-101M1R9-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 10 | RM6.14600 | RM61.46 |
| 25 | RM5.68480 | RM142.12 |
| 50 | RM5.36000 | RM268.00 |
| 100 | RM5.05380 | RM505.38 |
| 250 | RM4.67584 | RM1,168.96 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |

