
SLF12575T-471MR80-H | |
|---|---|
DigiKey Part Number | 445-16667-2-ND - Tape & Reel (TR) 445-16667-1-ND - Cut Tape (CT) 445-16667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-471MR80-H |
Description | FIXED IND 470UH 800MA 720 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 800 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-471MR80-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.35000 | RM7.35 |
| 10 | RM6.04000 | RM60.40 |
| 25 | RM5.58840 | RM139.71 |
| 50 | RM5.26860 | RM263.43 |
| 100 | RM4.96710 | RM496.71 |
| 250 | RM4.59576 | RM1,148.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.42028 | RM2,210.14 |
| 1,000 | RM4.16847 | RM4,168.47 |
| 1,500 | RM4.02805 | RM6,042.08 |
| 2,500 | RM3.85804 | RM9,645.10 |
| 3,500 | RM3.75013 | RM13,125.45 |
| 5,000 | RM3.69079 | RM18,453.95 |
| Unit Price without VAT: | RM7.35000 |
|---|---|
| Unit Price with VAT: | RM8.08500 |

