


SLF6025T-101MR33-PF | |
|---|---|
DigiKey Part Number | 445-SLF6025T-101MR33-PFTR-ND - Tape & Reel (TR) 445-SLF6025T-101MR33-PFCT-ND - Cut Tape (CT) 445-SLF6025T-101MR33-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6025T-101MR33-PF |
Description | FIXED IND 100UH 470MA 600 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 470 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6025T-101MR33-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.29300 | RM22.93 |
| 100 | RM1.88610 | RM188.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.55110 | RM1,551.10 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

