


SLF7045T-220MR90-PF | |
|---|---|
DigiKey Part Number | 445-2019-2-ND - Tape & Reel (TR) 445-2019-1-ND - Cut Tape (CT) 445-2019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-220MR90-PF |
Description | FIXED IND 22UH 1.34A 73.2 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.34 A 73.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-220MR90-PF Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 73.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-220M-D | TDK | 7,798 | 445-174175-1-ND | RM1.32000 | MFR Recommended |
| VLS5045EX-220M | TDK | 1,835 | 445-174849-1-ND | RM0.48000 | MFR Recommended |
| VLS6045EX-220M | TDK | 14,917 | 445-173046-1-ND | RM0.52000 | Similar |
| P1167.223NLT | Pulse Electronics | 2,637 | 553-1083-1-ND | RM2.20000 | Direct |
| PF0465.223NLT | Pulse Electronics | 0 | PF0465.223NLT-ND | RM1.06798 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.54100 | RM25.41 |
| 100 | RM2.08860 | RM208.86 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

