68 µH Shielded Drum Core, Wirewound Inductor 770 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 770 mA 210mOhm Max Nonstandard
SLF7045 Series

SLF7045T-680MR60-PF

DigiKey Part Number
445-2027-2-ND - Tape & Reel (TR)
445-2027-1-ND - Cut Tape (CT)
445-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-680MR60-PF
Description
FIXED IND 68UH 770MA 210 MOHM
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 770 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-680MR60-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
210mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF7045NIT-680M-DTDK407445-174178-1-NDRM29.42000MFR Recommended
VLS5045EX-680MTDK8,385445-174854-1-NDRM10.67000MFR Recommended
VLS6045EX-680MTDK2,663445-173056-1-NDRM11.64000Similar
PF0465.683NLTPulse Electronics0PF0465.683NLT-NDRM21.60015Direct
SRR7045-680MBourns Inc.10,103SRR7045-680MCT-NDRM21.98000Direct
In-Stock: 29,740
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.54100RM25.41
100RM2.08860RM208.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.71768RM1,717.68
2,000RM1.61976RM3,239.52
3,000RM1.56513RM4,695.39
5,000RM1.49900RM7,495.00
7,000RM1.45702RM10,199.14
10,000RM1.41384RM14,138.40
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700