
SPM10040T-1R0M | |
|---|---|
DigiKey Part Number | 445-175125-2-ND - Tape & Reel (TR) 445-175125-1-ND - Cut Tape (CT) 445-175125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-1R0M |
Description | FIXED IND 1UH 15A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.43200 | RM34.32 |
| 100 | RM2.82220 | RM282.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.51128 | RM1,255.64 |
| 1,000 | RM2.36806 | RM2,368.06 |
| 1,500 | RM2.28814 | RM3,432.21 |
| 2,500 | RM2.19141 | RM5,478.52 |
| 3,500 | RM2.13000 | RM7,455.00 |
| 5,000 | RM2.06681 | RM10,334.05 |
| 12,500 | RM1.97000 | RM24,625.00 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

