4.7 µH Shielded Drum Core, Wirewound Inductor 7.9 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040T-4R7M

DigiKey Part Number
445-175128-2-ND - Tape & Reel (TR)
445-175128-1-ND - Cut Tape (CT)
445-175128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040T-4R7M
Description
FIXED IND 4.7UH 7.9A 18 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 7.9 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10040T-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM3.43200RM34.32
100RM2.82220RM282.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.51128RM1,255.64
1,000RM2.36806RM2,368.06
1,500RM2.28814RM3,432.21
2,500RM2.19141RM5,478.52
3,500RM2.13000RM7,455.00
5,000RM2.06681RM10,334.05
12,500RM1.97000RM24,625.00
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800