1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3020T-1R5M-LR

DigiKey Part Number
445-174454-2-ND - Tape & Reel (TR)
445-174454-1-ND - Cut Tape (CT)
445-174454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3020T-1R5M-LR
Description
FIXED IND 1.5UH 3.4A 55 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3020T-1R5M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,007
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM3.25100RM32.51
100RM2.67330RM267.33
1,000RM2.27023RM2,270.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.11517RM4,230.34
4,000RM1.99482RM7,979.28
6,000RM1.92773RM11,566.38
10,000RM1.85476RM18,547.60
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400