2.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 40.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4030T-2R2M

DigiKey Part Number
445-175211-2-ND - Tape & Reel (TR)
445-175211-1-ND - Cut Tape (CT)
445-175211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4030T-2R2M
Description
FIXED IND 2.2UH 4.8A 40.15 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 40.15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4030T-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
40.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM3.49100RM34.91
100RM2.86990RM286.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.55360RM1,276.80
1,000RM2.40797RM2,407.97
1,500RM2.32675RM3,490.12
2,500RM2.22837RM5,570.93
3,500RM2.16592RM7,580.72
5,000RM2.10170RM10,508.50
12,500RM2.00694RM25,086.75
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600