
SPM5030T-R68M | |
|---|---|
DigiKey Part Number | 445-SPM5030T-R68MTR-ND - Tape & Reel (TR) 445-SPM5030T-R68MCT-ND - Cut Tape (CT) 445-SPM5030T-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-R68M |
Description | FIXED IND 680NH 11.3A 9.35 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 11.3 A 9.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.89300 | RM38.93 |
| 100 | RM3.20090 | RM320.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.84798 | RM1,423.99 |
| 1,000 | RM2.68554 | RM2,685.54 |
| 1,500 | RM2.59499 | RM3,892.49 |
| 2,500 | RM2.48530 | RM6,213.25 |
| 3,500 | RM2.41567 | RM8,454.84 |
| 5,000 | RM2.34406 | RM11,720.30 |
| 12,500 | RM2.26550 | RM28,318.75 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

